JBC44DETN

Heilind Number:SULJBC44DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC44DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC44DETN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC44DETN

Detailed Description

Introducing the JBC44DETN, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. Boasting a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The 2-row, 88-position design offers ample connectivity options, while the cantilever contact type and gold-plated terminations guarantee low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact form factor, with dimensions of 10.95mm in height and 8.38mm in width, allows for easy integration onto PCBs. The termination method of thru-hole soldering with matte tin plating ensures secure and stable connections. Trust in the JBC44DETN for your critical interconnection needs.