JBC44DEYH

Heilind Number:SULJBC44DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC44DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC44DEYH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC44DEYH

Detailed Description

Introducing the JBC44DEYH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a rugged construction featuring PA9T and beryllium copper materials, this connector ensures reliable signal transmission even in harsh environments. The 88-position, 2-row design offers ample connectivity options, while the cantilever contact type and gold plating guarantee low contact resistance and optimal signal integrity. Suitable for use in industries where durability and performance are paramount, the JBC44DEYH operates flawlessly at temperatures ranging from -65 to 150°C. Its clearance hole mount type and through-hole termination method facilitate easy and secure installation, making it a versatile solution for various PCB assembly needs. Trust in the JBC44DEYH for efficient and dependable board-to-board connections in your electronic systems.