JBC44DEYI

Heilind Number:SULJBC44DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC44DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC44DEYI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC44DEYI

Detailed Description

This PA9T & Beryllium Copper female connector, SKU JBC44DEYI, offers reliable performance in demanding applications. With a current rating of 3A and a high voltage tolerance of 700VAC, it ensures secure power transmission. Featuring two rows of 44 cantilever contacts plated with gold, it guarantees excellent conductivity and durability. The 2.54mm pitch and straight orientation facilitate easy connections on PCBs. Its threaded mount type and thru-hole termination method ensure stable attachment. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained installations. The matte tin termination plating offers enhanced corrosion resistance. Perfect for board-to-board or card edge connections, this connector is a dependable solution for various electronic systems.