JBC44DEYN

Heilind Number:SULJBC44DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC44DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC44DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJBC44DEYN

Detailed Description

This high-quality board-to-board PCB connector, with SKU JBC44DEYN, is designed for reliable and efficient electrical connections in electronic devices. Featuring a durable construction of PA9T and Beryllium Copper, it ensures long-lasting performance even in challenging environments. With a current rating of 3A and a maximum voltage of 700VAC, this connector is suitable for various applications. Its two rows of 44 positions each, with a pitch of 2.54mm, allow for secure mating. The contact material of Beryllium Copper with Gold plating offers excellent conductivity and corrosion resistance. The thru-hole termination method and straight orientation make it easy to install on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is reliable in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the board. With Matte Tin termination plating, it meets industry standards for RoHS compliance. Perfect for use in aerospace, military, and industrial applications, this connector is a dependable choice for your connectivity needs.