JBC49DETI

Heilind Number:SULJBC49DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC49DETI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC49DETI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC49DETI

Detailed Description

The JBC49DETI connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for high-power applications. This female connector offers 2 rows of 98 positions, each with gold-plated Beryllium Copper contacts for excellent conductivity. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating in temperatures ranging from -65 to 150°C, it is ideal for a wide range of industrial settings. The cantilever contact type and straight orientation facilitate easy mating and connection. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it saves space on the board. The matte tin termination plating ensures long-term durability. Classified under Board-to-Board PCB Connectors and Card Edge Connectors, this product is essential for efficient and reliable electronic connections.