| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC49DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBC49DETN |
JBC49DETN
| Heilind Number: | SULJBC49DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC49DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU JBC49DETN, a female PCB connector designed for high-performance applications. Featuring a contact material of beryllium copper with gold plating, this connector ensures reliable conductivity with a current rating of 3A and voltage capability of 700 VAC. With two rows and 98 positions, it offers ample connectivity options on a 2.54mm pitch. The cantilever contact type and thru-hole termination method guarantee secure and durable connections, suitable for harsh operating environments with an impressive temperature range of -65 to 150 °C. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust, meeting the demands of board-to-board and card edge connections in various electronic systems. Trust in the quality and performance of this connector for your critical applications.

