JBC49DEYH

Heilind Number:SULJBC49DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC49DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC49DEYH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC49DEYH

Detailed Description

Introducing the JBC49DEYH, a high-performance female connector featuring PA9T & Beryllium Copper construction for optimal conductivity. Designed for precision, this connector offers a pitch of 2.54mm (.1in) with two rows and 98 positions, making it ideal for complex PCB applications. The contact material is Beryllium Copper with gold plating, ensuring reliable signal transmission with low resistance. Operating at a voltage of 700VAC, it is suitable for high-power systems. With a straight orientation and thru-hole termination method, installation is efficient and secure. The matte tin termination plating enhances durability even in harsh environments, with an impressive operating temperature range of -65 to 150°C. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, this connector is compact yet robust. Trusted for quality and performance, it is categorized under Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, making it a versatile solution for various electronic devices.