| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBC49DEYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULJBC49DEYN |
JBC49DEYN
| Heilind Number: | SULJBC49DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBC49DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JBC49DEYN, a high-performance PA9T and Beryllium Copper board-to-board connector designed for demanding applications. With a compact form factor and 2.54mm pitch, this connector features 98 gold-plated contacts for reliable signal transmission. The cantilever contact type ensures secure connections, while the straight orientation and 11.18mm tail length offer flexibility in PCB layout. Rated for 700VAC and 3A, it guarantees efficient power delivery. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures durability. Perfect for use in aerospace, military, or industrial settings, the JBC49DEYN sets the standard for high-reliability connectivity.

