JBC50DETH

Heilind Number:SULJBC50DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC50DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC50DETH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC50DETH

Detailed Description

The JBC50DETH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. This connector has a straight orientation with two rows of 100 positions, ideal for high-density PCB layouts. The termination method is through-hole with a clearance hole mount type, ensuring secure assembly. Operating temperature range of -65 to 150°C makes it suitable for a wide range of applications. The connector has a compact design, with dimensions of 10.95mm in height and 10.16mm in width, making it space-efficient on the PCB. With termination plating of matte tin, it complies with RoHS standards. Perfect for aerospace, military, and industrial applications, the JBC50DETH is a reliable and high-quality connector solution.