JBC50DETN

Heilind Number:SULJBC50DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC50DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC50DETN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC50DETN

Detailed Description

Introducing the JBC50DETN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The two rows of contacts, each with 100 positions, provide ample connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, the JBC50DETN is suitable for aerospace, defense, and industrial systems. Its cantilever contact type and straight orientation facilitate easy installation. With a compact size of 10.95mm in height and 10.16mm in width, this connector is ideal for space-constrained PCB layouts. Trust the JBC50DETN for secure and efficient board-to-board connections in your next project.