JBC50DEYH

Heilind Number:SULJBC50DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC50DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC50DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJBC50DEYH

Detailed Description

Introducing the JBC50DEYH, a high-performance board-to-board PCB connector designed for precision and durability in electronic applications. With a gender specification of female and two rows for efficient connectivity, this connector boasts PA9T and beryllium copper construction, ensuring optimal signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets the demands of various systems. The contact material of beryllium copper with gold plating guarantees reliable conductivity, while the thru-hole termination method and cantilever contact type provide secure and stable connections. With 100 positions and a 2.54mm pitch, it offers versatility in PCB assembly. Suitable for use in diverse environments, it has an impressive operating temperature range of -65 to 150°C. The connector's compact design, with a height of 10.95mm and width of 10.16mm, ensures space efficiency. With matte tin termination plating for added protection, this connector is a vital component for high-reliability electronic systems. Upgrade your connectivity with the JBC50DEYH.