JBC50DEYN

Heilind Number:SULJBC50DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC50DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC50DEYN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC50DEYN

Detailed Description

Introducing the JBC50DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and featuring 100 positions across 2 rows, this connector offers reliable connectivity in compact spaces. The female connector is crafted with PA9T and Beryllium Copper, ensuring durability and superior performance. Its contact material is coated with gold for optimal conductivity, while the termination method is through-hole for secure attachment. Operating at voltage of 700 VAC and a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The straight orientation and cantilever contact type make it easy to install and maintain. With a tail length of 11.18 mm (.44 in) and a low profile of 10.95 mm (.431 in), it's ideal for space-constrained designs. The connector is also RoHS compliant, featuring termination plating of matte tin. Whether for industrial machinery, telecommunications, or aerospace systems, the JBC50DEYN delivers reliable and high-speed connectivity. Elevate your PCB designs with this premium connector, a staple in hi-rel applications.