JBC60DETH

Heilind Number:SULJBC60DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC60DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC60DETH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC60DETH

Detailed Description

The JBC60DETH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 60 positions each, it offers secure and reliable connectivity. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and efficient signal transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The cantilever contact type and thru-hole termination method provide easy installation and maintenance. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Its matte tin termination plating complies with RoHS regulations. Perfect for high-reliability applications, the JBC60DETH is a top choice for engineers seeking quality and performance in their designs.