JBC60DEYH

Heilind Number:SULJBC60DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC60DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC60DEYH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC60DEYH

Detailed Description

The JBC60DEYH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 120 female contacts, this connector offers secure and efficient connectivity. Its contact material of PA9T & Beryllium Copper with gold plating ensures excellent conductivity and durability. Featuring a cantilever contact type and straight orientation, it guarantees a stable connection. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various applications. The termination method of thru-hole with matte tin plating and a tail length of 11.18mm (.44 in) allows for easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in extreme conditions. Compact in size, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is ideal for space-constrained designs. The JBC60DEYH is a versatile and high-quality connector, making it a perfect choice for your connectivity needs.