JBC60DKRN

Heilind Number:SULJBC60DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC60DKRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC60DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJBC60DKRN

Detailed Description

Introducing the JBC60DKRN, a high-performance board-to-board PCB connector designed for exceptional reliability. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity in demanding environments. With a female gender and two rows, it offers versatility in various applications. The Cantilever contact type with Gold plating guarantees optimal signal transmission, while the Matte Tin termination plating enhances durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for even the harshest operating conditions. Boasting 120 positions and a compact design, it maximizes connectivity while minimizing space requirements. Trust the JBC60DKRN for secure and efficient board-to-board connections in your electronic systems.