JBC65DETH

Heilind Number:SULJBC65DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC65DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC65DETH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC65DETH

Detailed Description

Introducing the JBC65DETH, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with 130 positions, accommodating ample connectivity needs. With a pitch of 2.54mm (.1 in), it ensures precise alignment on the PCB. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. Its cantilever contact type and straight orientation offer efficient and reliable signal transmission. Rated for up to 700VAC and 3A, it meets high-voltage requirements. With a clearance hole mount and thru-hole termination method, installation is straightforward. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The connector's compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves valuable PCB space. Matte tin termination plating ensures soldering integrity. Ideal for aerospace, defense, and industrial applications, the JBC65DETH is a dependable choice for mission-critical connectivity needs.