JBC65DETN

Heilind Number:SULJBC65DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC65DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC65DETN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC65DETN

Detailed Description

Introducing the JBC65DETN, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and gold-plated contacts guarantee low contact resistance and high durability. With 130 positions in a 2-row configuration, it offers ample connectivity options. The connector is designed for thru-hole termination, with a pitch of 2.54mm (.1 in) for easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, it is perfect for aerospace, military, and industrial applications. The matte tin termination plating ensures excellent solderability. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it provides a compact solution for space-constrained designs. Trust the JBC65DETN for secure and efficient board-to-board connections in your next project.