JBC65DEYH

Heilind Number:SULJBC65DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC65DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC65DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULJBC65DEYH

Detailed Description

Introducing the JBC65DEYH, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm (.1 in) and featuring two rows of 130 female contacts, this connector ensures seamless connectivity in a variety of electronic applications. The contact material, made of PA9T and Beryllium Copper with gold plating, guarantees reliable signal transmission with low contact resistance. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for high-power circuitry. Its thru-hole termination method and cantilever contact type offer easy installation and secure connections. With an operating temperature range of -65 to 150 °C, this connector is ideal for use in harsh environmental conditions. The connector's compact dimensions, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), make it space-efficient for PCB layouts. The matte tin termination plating ensures long-term corrosion resistance. Whether in industrial machinery, telecommunications, or aerospace systems, the JBC65DEYH guarantees superior performance, meeting the demands of even the most critical applications.