JBC65DEYI

Heilind Number:SULJBC65DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC65DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC65DEYI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC65DEYI

Detailed Description

Meet the JBC65DEYI, a high-performance female PCB connector designed for demanding applications. This connector features two rows of 130 contacts, with a pitch of 2.54mm (.1 in), ensuring secure and reliable connections. The contact material, Beryllium Copper, combined with gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make for easy and efficient assembly. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150 °C, this connector is suitable for use in harsh environments. Its threaded mount type and through-hole termination method ensure stability on the PCB. The Matte Tin termination plating adds durability to the connector. Ideal for applications in aerospace, defense, and industrial sectors, the JBC65DEYI is a top choice for high-reliability board-to-board and card edge connections.