JBC65DEYN

Heilind Number:SULJBC65DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBC65DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBC65DEYN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJBC65DEYN

Detailed Description

Introducing the JBC65DEYN, a high-performance female board-to-board PCB connector designed for demanding applications. With contact material made of PA9T and Beryllium Copper, this connector ensures reliable conductivity and durability. Featuring a 2.54mm pitch and a straight orientation, it offers precise and secure connections. Gold plating on the contacts guarantees optimal signal transmission, while Matte Tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its 130 positions, dual rows, and cantilever contact type make it ideal for high-density PCB designs. The JBC65DEYN, with its compact dimensions of 10.95mm height and 8.38mm width, is perfect for space-constrained applications. Whether in aerospace, telecommunications, or industrial machinery, this connector delivers exceptional performance and reliability. Upgrade your connectivity with the JBC65DEYN and experience seamless operation even in the most challenging conditions.