JBE03DHFD

Heilind Number:SULJBE03DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE03DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE03DHFD
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE03DHFD

Detailed Description

Introducing JBE03DHFD, a high-performance PCB connector perfect for demanding applications. This female connector features two rows with a total of 6 positions, offering reliable connectivity. Crafted with precision, it boasts PA9T and Beryllium Copper construction, ensuring durability and efficient signal transmission. The contact material is plated with gold for enhanced conductivity, while the termination method is surface mount for easy installation. With a voltage rating of 225 VAC and an operating temperature range from -65 to 150 °C, this connector is suitable for a wide range of environments. Its hairpin contact type and straight orientation further enhance its versatility. The connector's compact design, with dimensions of 9.4 mm (width) x 15.49 mm (height) x 2.54 mm (tail length), makes it ideal for space-constrained applications. Whether used in Board to Board or Card Edge connections, this product guarantees high reliability and performance. Trust JBE03DHFD for all your PCB connectivity needs.