JBE03DHFN

Heilind Number:SULJBE03DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE03DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE03DHFN
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE03DHFN

Detailed Description

Introducing the JBE03DHFN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows and six positions, ensuring efficient data transmission. With a pitch of 1mm and contact plating in gold, it guarantees reliable signal integrity. The contact material, beryllium copper, enhances conductivity and durability. Operating seamlessly at temperatures ranging from -65 to 150°C, it is ideal for a wide range of applications. Its surface mount termination method and no mounting requirement offer versatility in installation. The hairpin contact type and straight orientation further optimize signal flow. With a voltage rating of 225VAC and amperage of 1A, this connector meets high-performance standards. The matte tin termination plating ensures long-term functionality. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Perfect for hi-rel applications, the JBE03DHFN is a reliable solution for your connectivity needs.