JBE03DHFT

Heilind Number:SULJBE03DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE03DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE03DHFT
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE03DHFT

Detailed Description

The JBE03DHFT is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable conductivity. With a 1A amperage and 225VAC voltage rating, it meets stringent power requirements. This female connector, with two rows and six positions, offers versatile connectivity options. Its threaded mount type and surface mount termination method facilitate easy installation. The contact material, Beryllium Copper with gold plating, guarantees optimal signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and hairpin contact type further enhance its efficiency. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures long-term reliability. Ideal for hi-rel applications, this connector is a top choice for professionals in the electronics industry.