JBE03DHHD

Heilind Number:SULJBE03DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE03DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE03DHHD
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE03DHHD

Detailed Description

This high-performance PCB connector, SKU JBE03DHHD, crafted with PA9T and Beryllium Copper, ensures reliable connectivity in demanding environments. Featuring a female gender design with two rows and a clearance hole mount, it offers seamless integration. The termination method via Thru Hole contact ensures secure assembly, while the Beryllium Copper contacts plated with gold guarantee excellent conductivity. With a pitch of 1mm (.039 in) and a voltage rating of 225 VAC, it's suitable for various applications. The hairpin contact type, straight orientation, and six positions accommodate precise connections. The connector's tail length of 3.18mm (.125 in) and operating temperature range of -65 to 150°C make it versatile. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it's compact yet efficient. The termination plating with Matte Tin ensures durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product caters to diverse connectivity needs. It's a reliable solution for professionals seeking top-notch performance in their projects. Hi_rel: No.