JBE03DHHT

Heilind Number:SULJBE03DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE03DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE03DHHT
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE03DHHT

Detailed Description

Introducing the JBE03DHHT, a high-performance board-to-board PCB connector designed for precision applications. Made from PA9T and featuring contact pins crafted from durable Beryllium Copper, this connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 225VAC. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The gold-plated contacts and hairpin design guarantee low contact resistance and optimal signal integrity. Boasting two rows and six positions with a 1mm pitch, it offers seamless connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its sleek straight orientation, 3.18mm tail length, and compact dimensions of 15.49mm in height and 9.4mm in width make it versatile for various PCB designs. With matte tin termination plating for added durability, the JBE03DHHT is a reliable choice for high-speed data transmission and power delivery in aerospace, defense, and industrial applications. Elevate your connectivity with this essential component.