JBE03DHRD

Heilind Number:SULJBE03DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE03DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE03DHRD
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE03DHRD

Detailed Description

The JBE03DHRD is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with hairpin contacts made of durable Beryllium Copper plated with gold, it ensures reliable signal transmission. With a pitch of 1mm (.039 in) and accommodating up to 6 positions, this connector is ideal for compact designs requiring precision. Its clearance hole mount type and card extender termination method offer easy and secure installation. Operating flawlessly in harsh environments, it has an impressive voltage rating of 225 VAC and an extended temperature range of -65 to 150°C. The connector's compact size, measuring only .61 in (15.49mm) in height and 9.4mm (.37 in) in width, makes it suitable for space-constrained layouts. With matte tin termination plating, it guarantees long-term performance. Trust the JBE03DHRD for efficient and durable board-to-board connections in your electronic systems.