JBE03DHRN

Heilind Number:SULJBE03DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE03DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE03DHRN
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE03DHRN

Detailed Description

The JBE03DHRN is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in operation. With a 1A amperage rating and 225VAC voltage capacity, it guarantees efficient power transmission. The connector is female, with two rows and a straddle orientation for easy installation. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it offers superior conductivity. The hairpin contact type and 1mm pitch provide precise signal transmission. With six positions and a tail length of 4.06mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Terminated with matte tin, it ensures secure mounting on the PCB. Classified under hi-rel, it meets stringent quality standards. Perfect for board-to-board and card edge connections, the JBE03DHRN connector is a reliable choice for your electronic assemblies.