JBE03DHRT

Heilind Number:SULJBE03DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE03DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE03DHRT
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE03DHRT

Detailed Description

Introducing the JBE03DHRT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring excellent durability and conductivity. With a current rating of 1A and a voltage capacity of 225VAC, it offers reliable power transmission. The female gender, two rows, and threaded mount type make for secure connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, signal integrity is maintained. Its 1mm pitch, hairpin contact type, and straddle orientation allow for precise alignment. With six positions and a tail length of 4.06mm, it suits various PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it fits compactly on boards. The termination plating of matte tin ensures solderability. A versatile solution for aerospace, military, telecommunications, and industrial applications, the JBE03DHRT guarantees high reliability and performance.