JBE05DHAD

Heilind Number:SULJBE05DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE05DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE05DHAD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE05DHAD

Detailed Description

Introducing SKU JBE05DHAD, a high-performance connector designed for demanding applications. Crafted with PA9T & Beryllium Copper, this female connector features two rows and is suitable for clearance hole mounting with a thru-hole termination method. The contact material is gold-plated Beryllium Copper, ensuring optimal conductivity and durability. With a pitch of 1mm (.039 in) and a voltage rating of 225 VAC, it offers reliable power transmission. The hairpin contact type and right-angle orientation make it perfect for space-constrained designs. With ten positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it's ideal for harsh environments. Measuring .86 in (21.84mm) in height and 9.4mm (.37 in) in width, it's compact yet robust. The termination plating is matte tin, further enhancing its reliability. Classified under Board to Board PCB Connectors and Card Edge Connectors categories, this product is a versatile solution for your connectivity needs. Hi-rel certified and bearing the acronym JBE05DHAD, it guarantees quality and performance that you can trust.