JBE05DHAR

Heilind Number:SULJBE05DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE05DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE05DHAR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE05DHAR

Detailed Description

Introducing the JBE05DHAR Board to Board PCB Connector, a high-performance solution crafted with PA9T and Beryllium Copper for superior conductivity. Designed for reliable power transmission, this connector features a female gender, two rows, and a Metal Board Lock mount type ensuring secure installation. The Thru Hole termination method and Gold-plated Beryllium Copper contacts guarantee optimal signal integrity, with a pitch of 1mm (.039 in) suitable for precise connections. Operating at up to 225VAC and 1A, with an operating temperature range of -65 to 150°C, it offers durability in various environments. The Hairpin contact type and Right Angle orientation, along with 10 positions and 2.54mm (.1 in) tail length, facilitate efficient PCB connections. With Matte Tin termination plating and a compact size (21.84mm x 9.4mm / .86 in x .37 in), this connector is ideal for space-constrained applications. Whether in industrial machinery, telecommunications, or aerospace technology, the JBE05DHAR ensures dependable performance in demanding scenarios.