JBE05DHAS

Heilind Number:SULJBE05DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE05DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE05DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULJBE05DHAS

Detailed Description

Introducing our JBE05DHAS female connector, designed for high-performance applications where reliability is essential. Featuring PA9T and beryllium copper construction, this connector ensures durability and efficient power transfer. With a voltage rating of 225 VAC and an amperage of 1A, it meets the demands of various systems. The right-angle orientation and side hole mount type make it versatile for PCB connections. Gold contact plating guarantees excellent conductivity, while the matte tin termination plating enhances solderability. With ten positions and two rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The hairpin contact type further enhances signal integrity. Compact in size, with dimensions of 9.4mm width and 21.84mm height, it is ideal for space-constrained applications. Trust in the JBE05DHAS for secure and efficient board-to-board connections in your projects.