JBE05DHAT

Heilind Number:SULJBE05DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE05DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE05DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULJBE05DHAT

Detailed Description

Introducing the JBE05DHAT, a high-quality PCB connector designed for reliable performance in demanding environments. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and efficient power transmission. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of applications. The female connector with two rows and right-angle orientation offers easy and secure mounting on circuit boards. Its threaded and thru-hole termination method, along with gold-plated Beryllium Copper contacts, guarantees excellent conductivity. With a pitch of 1mm, 10 positions, and a tail length of 2.54mm, it provides precise and stable connections. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for use in various industries. Its compact design, with a height of 21.84mm and width of 9.4mm, makes it space-efficient on PCBs. The matte tin termination plating ensures long-term reliability. Classified under hi-rel connectors, the JBE05DHAT is a trusted solution for critical electronic systems.