JBE05DHBD

Heilind Number:SULJBE05DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE05DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE05DHBD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE05DHBD

Detailed Description

Introducing the JBE05DHBD, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring two rows of female terminals with a pitch of 1mm (.039 in), offers reliable connectivity in a compact form factor. With a contact material of Beryllium Copper and gold plating, it ensures excellent conductivity and durability. The contact type, a hairpin design, enhances signal integrity, while the right-angle orientation and thru-hole termination method allow for secure PCB mounting. Rated for up to 1A and 225VAC, with an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of electronic devices. Its ten positions and .17-inch (4.32mm) tail length provide ample connectivity options, while the matte tin termination plating guarantees long-term performance. Ideal for high-reliability applications, the JBE05DHBD is a top choice for demanding electronic systems.