JBE05DHBN

Heilind Number:SULJBE05DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE05DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE05DHBN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE05DHBN

Detailed Description

The JBE05DHBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 1mm, this connector offers reliable connectivity in tight spaces. The contact material, beryllium copper, and gold plating ensure excellent conductivity and durability, even in harsh environments. With a voltage rating of 225 VAC and an amperage of 1A, it meets the power requirements of various electronic systems. The connector's hairpin contact type and right-angle orientation allow for easy mating and disconnection. Its thru-hole termination method and matte tin plating make for secure and solderable connections to the PCB. With an operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. The JBE05DHBN is ideal for applications in aerospace, defense, and industrial sectors where reliability is paramount.