JBE05DHBR

Heilind Number:SULJBE05DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE05DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE05DHBR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE05DHBR

Detailed Description

The JBE05DHBR features a high-performance PA9T & Beryllium Copper construction, ensuring reliable connectivity in demanding environments. With an amperage rating of 1A and voltage capacity of 225VAC, this Female connector is suitable for various power and signal applications. Its two rows, each with 10 Hairpin contacts plated with gold, guarantee efficient transmission with minimal signal loss. Designed for secure attachment to a Metal Board Lock via Thru Hole mounting, this connector offers stability and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for industrial and aerospace use. The Matte Tin termination plating enhances conductivity while resisting corrosion. Measuring 21.84mm in height and 9.4mm in width, this Right Angle connector is compact yet robust, meeting the stringent requirements of Board To Board PCB and Card Edge connections. Whether in telecommunications, automotive, or military applications, the JBE05DHBR ensures peak performance, making it a valuable component in any electronic system.