| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBE05DHBS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBE05DHBS |
JBE05DHBS
| Heilind Number: | SULJBE05DHBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBE05DHBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JBE05DHBS, a high-performance female board-to-board PCB connector designed for precision applications. Featuring two rows for secure connectivity, this connector boasts a durable construction with PA9T and Beryllium Copper materials, ensuring reliable operation under demanding conditions. With a contact plating of gold and termination method of thru-hole soldering, it guarantees excellent signal transmission. The Hairpin contact type and right-angle orientation offer efficient mating in tight spaces. With a pitch of 1mm and voltage rating of 225VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Don't compromise on quality – choose the JBE05DHBS for your connectivity needs.

