JBE05DHBT

Heilind Number:SULJBE05DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE05DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE05DHBT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE05DHBT

Detailed Description

Introducing JBE05DHBT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Beryllium Copper contacts with gold plating, ensuring reliable conductivity and durability. With a current rating of 1A and a voltage capacity of 225 VAC, it is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method offer secure and stable attachment to PCBs. The connector, with two rows of hairpin contacts in a right-angle orientation, provides a compact and efficient solution for connecting electronic components. With 10 positions and a pitch of 1mm, it allows for precise and high-density board-to-board connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its matte tin termination plating ensures compatibility with RoHS regulations. With a connector height of 21.84mm and a width of 9.4mm, it offers easy integration into electronic assemblies. Trust in the reliability and performance of the JBE05DHBT connector for your critical applications.