JBE05DHHD

Heilind Number:SULJBE05DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE05DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE05DHHD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE05DHHD

Detailed Description

The JBE05DHHD is a high-performance board-to-board connector designed for demanding applications. With a pitch of 1mm, it features 10 gold-plated hairpin contacts made of beryllium copper, ensuring reliable signal transmission. The connector, with a voltage rating of 225VAC and amperage of 1A, is suitable for power and data transfer. Its straight orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. The connector's compact design, measuring only .37 inches in width and .61 inches in height, is ideal for space-constrained applications. With matte tin termination plating, it offers durability and corrosion resistance. Whether used in aerospace, defense, or industrial systems, the JBE05DHHD ensures secure and efficient board-to-board connections.