JBE05DHHN

Heilind Number:SULJBE05DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE05DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE05DHHN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE05DHHN

Detailed Description

The JBE05DHHN is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows and ten positions, it offers reliable connectivity with a pitch of 1mm (.039 in) and a current rating of 1A. Crafted with PA9T and Beryllium Copper, it ensures durability and stability in operation, suitable for demanding environments. Its straight orientation and no mounting requirement make installation hassle-free. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a voltage rating of 225VAC and an operating temperature range of -65 to 150°C, it meets industry standards for safety and performance. The connector's compact size, with a height of .61 in (15.49mm) and a width of .37 in (9.4mm), allows for efficient use of space on PCBs. Termination is done through the reliable thru-hole method with matte tin plating. Ideal for various electronic applications, the JBE05DHHN is a top choice for engineers and manufacturers seeking high-quality connectors.