JBE05DHHR

Heilind Number:SULJBE05DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE05DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE05DHHR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE05DHHR

Detailed Description

Introducing SKU JBE05DHHR, a high-performance PA9T and Beryllium Copper connector designed for demanding applications. With an amperage rating of 1 A and voltage capacity of 225 VAC, this female connector features two rows of Hairpin contacts in a straight orientation, offering reliable connectivity for up to 10 positions. The contact material is Gold-plated Beryllium Copper, ensuring excellent conductivity and durability. Its Metal Board Lock mount type and Thru Hole termination method provide secure attachment to circuit boards. Operating within a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49 mm in height and 9.4 mm in width, it is ideal for space-constrained applications. The Matte Tin termination plating enhances solderability. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is perfect for use in various electronic systems, guaranteeing high reliability and performance.