JBE05DHHT

Heilind Number:SULJBE05DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE05DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE05DHHT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE05DHHT

Detailed Description

Introducing the JBE05DHHT, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity and signal integrity. Featuring a threaded mount type and through-hole termination method, it offers secure and stable installation on PCBs. The hairpin contact type, along with straight orientation and two rows of ten positions, allows for efficient and precise connections. Operating at a voltage of 225 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for use in harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, the JBE05DHHT is ideal for space-constrained applications. Trust in its matte tin termination plating for long-term durability. Elevate your connectivity solutions with this rugged and high-reliability connector.