JBE05DHRN

Heilind Number:SULJBE05DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE05DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE05DHRN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE05DHRN

Detailed Description

Introducing the JBE05DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of power and signal transmission needs. The female connector with two rows and 10 positions offers versatile connectivity options. Using a card extender termination method and gold-plated hairpin contacts, it guarantees secure and low-resistance connections. With a pitch of 1mm and an operating temperature range of -65 to 150°C, this connector meets the most stringent performance requirements. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Trust the JBE05DHRN for high-reliability connectivity in aerospace, defense, and industrial applications.