JBE05DHRT

Heilind Number:SULJBE05DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE05DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE05DHRT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE05DHRT

Detailed Description

The JBE05DHRT is a high-performance board-to-board PCB connector designed for reliable power delivery. Featuring 2 rows with 10 positions, this female connector boasts a pitch of 1mm and a contact material of beryllium copper with gold plating, ensuring excellent conductivity. Its hairpin contact type and straddle orientation make it suitable for various applications. With a voltage rating of 225VAC and amperage of 1A, it guarantees safe and efficient operation. The termination method of card extender and termination plating of matte tin further enhance its durability. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your connectivity needs. Perfect for use in hi-rel industries, the JBE05DHRT is a reliable and high-quality component that ensures seamless PCB connections.