JBE10DHAD

Heilind Number:SULJBE10DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE10DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE10DHAD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE10DHAD

Detailed Description

Introducing the JBE10DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures robust and reliable connectivity. Featuring a female gender with two rows and a right-angle orientation, it offers convenient installation in tight spaces. The Thru Hole mount type with clearance hole design guarantees secure attachment to the PCB. With a contact material of Beryllium Copper and gold plating, it ensures excellent conductivity and corrosion resistance. Supporting an amperage of 1A and voltage of 225 VAC, this connector is suitable for power and signal transmission. Its hairpin contact type and 1mm pitch provide precise and stable connections. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. With 20 positions and a tail length of 2.54mm, it accommodates multiple connections. Measuring 21.84mm in height and 9.4mm in width, it offers a compact yet sturdy solution. The termination plating of matte tin further enhances its durability. Classified under hi_rel: No, this connector is perfect for various industrial and electronic applications. Upgrade your connectivity with the JBE10DHAD.