JBE10DHAN

Heilind Number:SULJBE10DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE10DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE10DHAN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE10DHAN

Detailed Description

Introducing SKU JBE10DHAN, a high-performance PA9T and Beryllium Copper board-to-board PCB connector designed for female applications. With two rows and a right-angle orientation, this connector offers seamless connectivity in tight spaces. Featuring a contact material of gold-plated Beryllium Copper, it ensures reliable signal transmission at an amperage of 1A and a voltage of 225VAC. The hairpin contact type and 1mm pitch guarantee precise mating, while the termination method of thru-hole soldering and matte tin plating provide durability in harsh environments. With 20 positions and a tail length of 2.54mm, this connector is ideal for demanding industrial and electronic applications. Operating efficiently in temperatures ranging from -65 to 150°C, it meets the highest quality standards for performance and reliability. Perfect for use in aerospace, defense, and other hi-rel industries, the JBE10DHAN is the ultimate solution for your connectivity needs.