JBE10DHAS

Heilind Number:SULJBE10DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE10DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE10DHAS
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE10DHAS

Detailed Description

Introducing the JBE10DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capacity of 225VAC, it offers robust power transmission. The female connector with two rows and right-angle orientation is ideal for compact designs. Contact pins made of Beryllium Copper with gold plating guarantee excellent signal integrity. The 1mm pitch and 20 positions provide ample connectivity options. With a wide operating temperature range of -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Its side-hole mount and through-hole termination method make installation easy and secure. Matte Tin termination plating adds to the connector's durability. Measuring at 21.84mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Trust the JBE10DHAS for your critical connectivity needs.