| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBE10DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBE10DHBD |
JBE10DHBD
| Heilind Number: | SULJBE10DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBE10DHBD |
| ECAD Model: |
Specifications
Detailed Description
The JBE10DHBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 1A amperage rating and 225VAC voltage capacity, it is suitable for various power and data applications. The two rows of hairpin contacts, with a pitch of 1mm, offer a secure and efficient connection. Its right-angle orientation and clearance hole mount type make it versatile for PCB layouts. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector guarantees durability and longevity. Perfect for high-reliability systems, the JBE10DHBD is a top choice in the realm of connectivity solutions.

