JBE10DHBN

Heilind Number:SULJBE10DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE10DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE10DHBN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE10DHBN

Detailed Description

Introducing the JBE10DHBN Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector features two rows with 20 positions, allowing for efficient data transmission. Its durable construction, with PA9T and Beryllium Copper materials, ensures reliable operation even in harsh environments. The contact plating of Gold and termination plating of Matte Tin offer excellent conductivity and corrosion resistance. With a voltage rating of 225 VAC and amperage of 1 A, this connector is suitable for a wide range of applications. Its right-angle orientation and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 150 °C, it is ideal for use in diverse industries. Compact in size with a height of 21.84 mm and width of 9.4 mm, this connector is perfect for space-constrained PCB designs. Trust the JBE10DHBN for seamless and durable board-to-board connections in your projects.