JBE10DHBR

Heilind Number:SULJBE10DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE10DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE10DHBR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE10DHBR

Detailed Description

Introducing the JBE10DHBR, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring excellent durability and conductivity. With a current rating of 1A and voltage capacity of 225VAC, it's suitable for various electronic systems. The female connector has two rows with 20 positions, offering ample connectivity options. Its right-angle orientation and metal board lock mount type make installation easy and secure. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. With a pitch of 1mm and operating temperature range from -65 to 150°C, this connector is perfect for harsh environments. Its compact design, with a height of 21.84mm and width of 9.4mm, saves space on the PCB. Matte tin termination plating ensures stable connections. Whether for aerospace, military, or industrial applications, the JBE10DHBR provides a dependable solution.