JBE10DHBS

Heilind Number:SULJBE10DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE10DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE10DHBS
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE10DHBS

Detailed Description

Introducing the JBE10DHBS, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and Beryllium Copper construction, this connector ensures robust connectivity. Featuring a female gender and two rows, it offers versatility in circuit integration. The Side Hole mount type and Thru Hole termination method provide secure installation. Contacts made of Beryllium Copper with Gold plating guarantee excellent conductivity. With a pitch of 1mm and voltage rating of 225VAC, it meets stringent electrical requirements. The Hairpin contact type and Right Angle orientation optimize signal transmission. Boasting 20 positions and a tail length of 4.32mm, it accommodates multiple connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its compact design, with a height of 21.84mm and width of 9.4mm, suits space-constrained setups. Terminated with Matte Tin, it offers enhanced durability. Classified under hi-rel connectors, the JBE10DHBS is the perfect choice for aerospace, defense, and industrial applications.